NC3FDM3-L-1
NeutrikDL Series - 3 pole female receptacle - solder cups, Nickel housing - siver contacts - M3 mounting holes Universal D-size metal body XLR panel mount series. UL recognized component. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FDM3-L-1
RoHS:
Yes
HTS:
8536694030
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector3389
Gender:
F3371
Body Orientation:
Straight3367
Mounting:
Panel Mount3378
Housing Material:
Polyamide 6/63373
Number of Contacts:
3
Contact Plating:
Gold Over Nickel3369
Termination Method:
Solder3388
Operating Temperature:
-30 to 80 °C
The NEUTRIK part NC3FDM3-L-1 is a versatile DL series 3-pole female receptacle. Designed for easy soldering, it features sturdy nickel housing and silver contacts for optimal performance. This panel mount connector also comes with M3 mounting holes for added convenience. It is a UL recognized component, ensuring quality and safety for your audio and electrical connections.
Search Keywords:
NC3FDM3L1
IN STOCK:
548
Can Ship immediately
Manufacturer Stock:
900
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$5.54
$27.700
50
$4.50
$225.000
100
$4.30
$430.000
300
$4.11
$1,233.000
500
$3.95
$1,975.000
1,000
$3.84
$3,840.000
2,500
$3.74
$9,350.000
5,000
+
$3.68
$18,400.000