help desk software

NC3FD-V

Neutrik

D Series - 3 pole female receptacle, vertical PCB mount - Nickel housing - silver contacts Universal D-size metal body XLR panel mount series for pcb mount applications. Insert is removable from shell for ease assembling. UL recognized component. .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FD-V
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Through Hole
Housing Material:
Zinc Die Cast
Number of Contacts:
3
Contact Plating:
Silver over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
The NC3FD-V is 3 pole female receptacle, vertical PCB mount, Nickel housing, silver contacts The NC3FD-V has rated voltage of < 50 V and rated current per contact of 6 A and dielectric strength of 1,5 kVdc . Universal D-size metal body XLR panel mount series for pcb mount applications. Insert is removable from shell for ease assembling. UL recognized component.
Product Highlights:
  • D-shape metal shell
  • Optimal RF protection using 3 shield contacts.
  • Insert is removable from rear of connector and locked into place by internal latch - permitting assembling and testing of pcb before assembling into housing
  • Front or rear panel mount
Search Keywords:
NC3FDV
IN STOCK: 1,002
Can Ship immediately
Manufacturer Stock:
600   can ship 10/28/24
Minimum Order:
5
Factory Lead-Time
3 Weeks can ship 11/4/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.06
$40.300
25
$5.17
$129.250
100
$4.76
$476.000
300
$4.67
$1,401.000
500
$4.60
$2,300.000
1,000
$4.53
$4,530.000
2,500
$4.47
$11,175.000
5,000 +
$4.40
$22,000.000