help desk software
DATA SHEET

NC3FP-1-B

Neutrik

3 pole female receptacle, solder contacts, black metal housing

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FP-1-B
RoHS:
Yes
COO:
LI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Type:
IP40 XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
Gold Alloy Over Nickel
Termination Method:
Solder Cup
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued & Replaced
3 pole female receptacle, solder contacts, black metal housing, gold contacts Smallest available traditional style metal panel mount connector with large solder cups for ease hard wiring
Search Keywords:
NC3FP1B
  This product is discontinued, but still in stock
IN STOCK: 3
Ships today, if you order in
You may purchase in-stock quantity up to 3
Minimum Order:
10
Available in less than min:
3
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$13.871
$13.871
10
$12.610
$126.100
25 +
$6.180
$154.500
RECOMMENDED REPLACEMENT
NC3FP-B-1
NC3FP-B-1
VIEW PRODUCT
Tools/3D Models