help desk software
DATA SHEET

NC3FP-B-1

Neutrik

P Series - 3 pole female receptacle - solder contacts - black metal housing - gold contacts Smallest available traditional style metal panel mount connector with large solder cups for ease hard wiring. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FP-B-1
RoHS:
Yes
HTS:
8536694030
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
3
Contact Plating:
Gold Alloy Over Nickel
Termination Method:
Solder Cup
Operating Temperature:
-30 to 80 °C
The NC3FP-B-1 is 3 pole female receptacle, solder contacts, black metal housing, gold contacts The NC3FP-B-1 has rated voltage of < 50 V and rated current per contact of 16 A and dielectric strength of 1,5 kVdc . Smallest available traditional style metal panel mount connector with large solder cups for ease hard wiring.
Product Highlights:
  • Smallest available hard wiring receptacles with large solder cups
  • Short female receptacle
  • Compatible with switchcraft D*M, D*F; Cannon XLB2*31, XLB2*32
Search Keywords:
NC3FPB1
IN STOCK: 407
Ships today, if you order in
Manufacturer Stock:
500   can ship 11/25/24
Minimum Order:
5
Factory Lead-Time
3 Weeks can ship 12/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.77
$33.850
25
$5.68
$142.000
100
$5.25
$525.000
300
$4.82
$1,446.000
500
$4.75
$2,375.000
1,000
$4.68
$4,680.000
2,500
$4.57
$11,425.000
5,000 +
$4.50
$22,500.000
Older Equivalent
NC3FP-1-B
NC3FP-1-B
VIEW PRODUCT
Tools/3D Models