NC3FRX
NeutrikRX Series - 3 pole right angle female cable connector - nickel housing - silver contacts The RX Series is the right angle version of the XX cable connector series. The successor of the RC series offers several new features which make it more reliable - .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FRX
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
50
Type:
XLR Connector
Gender:
F
Body Orientation:
Right Angle
Mounting:
Cable Mount
Housing Material:
Polyamide 6.6
Number of Contacts:
3
Contact Plating:
Silver
Termination Method:
N/A
Operating Temperature:
N/A
The NC3FRX is 3 pole right angle female cable connector, nickel housing, silver contacts The NC3FRX has rated voltage of < 50 V and rated current per contact of 16 A and dielectric strength of 1,5 kVdc . The RX Series is the right angle version of the XX cable connector series. The successor of the RC series offers several new features which make it more reliable, easier to assemble and improves contact integrity as well cable strain relief.
Product Highlights:
- Extra slim right-angle connector
- 5 selectable cable outlet positions
- Unique cage design of female contact for low contact resistance and high integrity
- Female contact incorporates a solder barrier to prevent solder running into the contact mating area
- Female connector with improved solid metal latch which is larger and easier to handle
- Additional ground spring contacts for better shell ground continuity
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
- Boot with polyurethane gland gives high protection to cable bending stresses
- Coloured rings and boots available for coding or identification
- Sleek and ergonomic design - valuable and handy
Search Keywords:
NC3FRX
IN STOCK:
157
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$11.60
$58.000
25
$10.52
$263.000
50
$10.04
$502.000
100
$9.75
$975.000
250
$9.22
$2,305.000
500
$8.97
$4,485.000
1,000
+
$8.84
$8,840.000