help desk software
DATA SHEET

NC3FRX-B

Neutrik

RX Series - 3 pole right angle female cable connector - black metal housing - gold contacts The RX Series is the right angle version of the XX cable connector series. The successor of the RC series offers several new features which make it more reliable .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FRX-B
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
XLR Connector
Gender:
F
Body Orientation:
Right Angle
Mounting:
Cable Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
Gold Alloy Over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
The NC3FRX-B is 3 pole right angle female cable connector, black metal housing, gold contacts The NC3FRX-B has rated voltage of < 50 V and rated current per contact of 16 A and dielectric strength of 1,5 kVdc . The RX Series is the right angle version of the XX cable connector series. The successor of the RC series offers several new features which make it more reliable, easier to assemble and improves contact integrity as well cable strain relief.
Search Keywords:
NC3FRXB
IN STOCK: 191
Ships today, if you order in
Manufacturer Stock:
450   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.98
$64.900
25
$11.77
$294.250
50
$11.24
$562.000
100
$10.76
$1,076.000
250
$10.32
$2,580.000
500
$10.04
$5,020.000
1,000 +
$9.89
$9,890.000
Tools/3D Models