NC3FX
NeutrikX Series - 3 pole female cable connector with Nickel housing and silver contacts. The "industry standard" XLR cable connector - easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell - fibreglass reinforced hard plast .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FX
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
Silver over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued
The NC3FX is 3 pole female cable connector with Nickel housing and silver contacts. The NC3FX has rated voltage of < 50 V and rated current per contact of 16 A and dielectric strength of 1,5 kVdc . The "industry standard" XLR cable connector, easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell, fibreglass reinforced hard plastic insert and chuck type strain relief for secure clamping of all cables.
Product Highlights:
- Rugged zinc diecast shell, long lasting and durable
- Chuck type strain relief system for secure clamping of cables
- Boot with rubber gland gives high protection against bending stresses
- Coloured rings and boots available for coding and marking
- UL recognized components
Search Keywords:
NC3FX
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
4,309
Can Ship immediately
Manufacturer Stock:
2,300
can ship
12/6/24
On Order:
2,000
can ship 12/9/24
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$6.92
$34.600
50
$4.27
$213.500
100
$3.59
$359.000
300
$3.53
$1,059.000
500
$3.48
$1,740.000
1,000
$3.43
$3,430.000
2,500
$3.38
$8,450.000
5,000
+
$3.33
$16,650.000
CUSTOMERS
ALSO BOUGHT
1173C-SL002
Slate - 152.4m (500ft)/Spool
CPMC882
BNC CRIMP PLUG-RG59
32501
TERMINAL,BUDG SPD 26-22 0
PX0410/04S/4550
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Buccaneer®
7207T1ZGE
Miniature Toggle Switch - DP (On-Off-Mom) - 5A@120VAC/2A@250VAC - .487" Actuator - Solder...