help desk software
DATA SHEET

NC3FX-B

Neutrik

X Series - 3 pole female cable connector with black metal housing and gold contacts. The "industry standard" XLR cable connector - easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell - fibreglass reinforced hard pl .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FX-B
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
Gold Alloy Over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued
The NC3FX-B is 3 pole female cable connector with black metal housing and gold contacts. The NC3FX-B has rated voltage of < 50 V and rated current per contact of 16 A and dielectric strength of 1,5 kVdc . The "industry standard" XLR cable connector, easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell, fibreglass reinforced hard plastic insert and chuck type strain relief for secure clamping of all cables.
Product Highlights:
  • Rugged zinc diecast shell, long lasting and durable
  • Chuck type strain relief system for secure clamping of cables
  • Boot with rubber gland gives high protection against bending stresses
  • Coloured rings and boots available for coding and marking
  • UL recognized components
Search Keywords:
NC3FXB
  This product is discontinued, but still in stock
IN STOCK: 1,046
Ships today, if you order in
Manufacturer Stock:
3,700   can ship 12/6/24
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.99
$29.950
25
$4.52
$113.000
100
$4.45
$445.000
300
$4.38
$1,314.000
500
$4.32
$2,160.000
1,000
$4.25
$4,250.000
2,500
$4.19
$10,475.000
5,000 +
$4.13
$20,650.000
Tools/3D Models