NC3FX-BAG
NeutrikX Series - 3 pole female cable connector, black metal housing and silver contacts. The "industry standard" XLR cable connector - easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell - fibreglass reinforced hard plas .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FX-BAG
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
Silver over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued
The NC3FX-BAG is 3 pole female cable connector, black metal housing and silver contacts. The NC3FX-BAG has rated voltage of < 50 V and rated current per contact of 16 A and dielectric strength of 1,5 kVdc . The "industry standard" XLR cable connector, easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell, fibreglass reinforced hard plastic insert and chuck type strain relief for secure clamping of all cables.
Product Highlights:
- Rugged zinc diecast shell, long lasting and durable
- Chuck type strain relief system for secure clamping of cables
- Boot with rubber gland gives high protection against bending stresses
- Coloured rings and boots available for coding and marking
- UL recognized components
Search Keywords:
NC3FXBAG
This product is discontinued, but still in stock
IN STOCK:
1,682
Ships today, if you order in
Manufacturer Stock:
1,200
can ship
12/6/24
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$5.47
$27.350
50
$3.93
$196.500
100
$3.88
$388.000
300
$3.82
$1,146.000
500
$3.76
$1,880.000
1,000
$3.70
$3,700.000
2,500
$3.65
$9,125.000
5,000
+
$3.59
$17,950.000
CUSTOMERS
ALSO BOUGHT
BNL-5
DIN rail End Clip
NAC3FX-W-TOP
powerCON TRUE1 TOP Cable Connectors - Locking female cable connector - screw terminals
...
NAC3MX-W-TOP
powerCON TRUE1 TOP Cable Connectors - Locking male cable connector - screw terminals
Th...
NC3MX-BAG
X Series - 3 pole male cable connector with black metal housing and silver contacts.
The...