NC3FX-HD
NeutrikX-HD Series - 3 pole female cable connector - "heavy duty" - all metal design - gold contacts The X-HD Series is a "Heavy duty" XLR cable connector for outdoor use. All metal design - dust and water protected according to IP 65 by mating with related .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FX-HD
RoHS:
Yes
HTS:
8536694020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
50
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
N/A
Number of Contacts:
3
Contact Plating:
Gold Alloy Over Nickel
Termination Method:
N/A
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued
The NC3FX-HD is 3 pole female cable connector, "heavy duty", all metal design, gold contacts The NC3FX-HD has rated voltage of < 50 V and rated current per contact of 16 A and dielectric strength of 1,5 kVdc . The X-HD Series is a "Heavy duty" XLR cable connector for outdoor use. All metal design, dust and water protected according to IP 65 by mating with related X-HD cable connector or MPR-HD chassis connector. Gold contacts are standard.
Product Highlights:
- "Heavy duty" cable connector for outdoor use
- All metal design
- NC*FX-HD mates with NC*MPR-HD chassis connector and NC*MX-HD cable connector
- Dust and water protected according IP 65 in mated condition
- Gold contacts
- Chuck type strain relief system for secure clamping of cables
- Boot with rubber gland gives high protection against bending stresses
Search Keywords:
NC3FXHD
This product is discontinued, but still in stock
IN STOCK:
216
Ships today, if you order in
Manufacturer Stock:
750
can ship
12/6/24
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$11.86
$59.300
25
$11.08
$277.000
50
$10.92
$546.000
100
$10.61
$1,061.000
250
$9.69
$2,422.500
500
$9.34
$4,670.000
1,000
+
$9.20
$9,200.000