NC3FX-HD-B
NeutrikX-HD Series - 3 pole female cable connector - "heavy duty" - all metal design - black - gold contacts The X-HD Series is a "Heavy duty" XLR cable connector for outdoor use. All metal design - dust and water protected according to IP 65 by mating with .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FX-HD-B
RoHS:
Yes
HTS:
8536694020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polyamide
Number of Contacts:
3
Contact Plating:
Gold Alloy Over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued
The X-HD Series is a "Heavy duty" XLR cable connector for outdoor use. All metal design, dust and water protected according to IP 65 by mating with related X-HD cable connector or MPR-HD chassis connector. Gold contacts are standard.
3 pole female cable connector, "heavy duty", all metal design, black, gold contacts
3 pole female cable connector, "heavy duty", all metal design, black, gold contacts
Product Highlights:
- "Heavy duty" cable connector for outdoor use
- All metal design
- NC*FX-HD mates with NC*MPR-HD chassis connector and NC*MX-HD cable connector
- Dust and water protected according IP 65 in mated condition
- Gold contacts
- Chuck type strain relief system for secure clamping of cables
- Boot with rubber gland gives high protection against bending stresses
Search Keywords:
NC3FXHDB
This product is discontinued, but still in stock
IN STOCK:
90
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$11.14
$55.700
25
$9.63
$240.750
50
$9.53
$476.500
100
$9.43
$943.000
250
$9.34
$2,335.000
500
$9.25
$4,625.000
1,000
+
$9.15
$9,150.000
Product Guides
CUSTOMERS
ALSO BOUGHT
NC3MPR-HD
MPR-HD Series - Heavy duty sealed male 3-pole XLR chassis connector for outdoor use - weat...
NE8FDX-P6-W
etherCON CAT6<sub>A</sub> Series - D-shape CAT6A panel connector - shielded - feedthrough ...
NE8MX6-B
etherCON CAT6<sub>A</sub> Cable Connector - etherCON CAT6A cable connector self-terminatio...