NC3FX-TOP
NeutrikTOP Series - 3 pole female cable connector - TRUE OUTDOOR PROTECTION (TOP) The X-TOP series is a "heavy-duty" XLR cable connector for outdoor use. Outdoor protected by mating with related cable or chassis connector of the XLR TOP range (IP65 and UL50E)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FX-TOP
RoHS:
Yes
HTS:
8536694020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
50
TOP Series - 3 pole female cable connector - TRUE OUTDOOR PROTECTION (TOP)
The X-TOP series is a "heavy-duty" XLR cable connector for outdoor use. Outdoor protected by mating with related cable or chassis connector of the XLR TOP range (IP65 and UL50E)
Search Keywords:
NC3FXTOP
IN STOCK:
103
Can Ship immediately
Manufacturer Stock:
300
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/27/25
Quantity
Unit Price
Ext. Price
5
$20.66
$103.300
25
$20.35
$508.750
50
$20.04
$1,002.000
100
$19.74
$1,974.000
250
$19.44
$4,860.000
500
$19.15
$9,575.000
1,000
+
$18.84
$18,840.000
CUSTOMERS
ALSO BOUGHT
BXX-0-BLACK
Connector Accessories Bushing Black Box
BXX-1-BROWN
XLR Bushing Boot - Brown - 1.69 In Length - 0.80 In Diameter - BXX Series.
BXX-2-RED
Connector Accessory - Red - Boot - BXX Series.
BXX-3-ORANGE
Connector Accessory - Orange - Boot - BXX Series.
BXX-4-YELLOW
Connector Accessory - Yellow - Boot - BXX Series.