NC3FXX
NeutrikXX Series - 3 pole female cable connector with Nickel housing and silver contacts. The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable - ea .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FXX
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
3
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
The NC3FXX is 3 pole female cable connector with Nickel housing and silver contacts. The NC3FXX has rated voltage of < 50 V and rated current per contact of 16 A and dielectric strength of 1,5 kVdc . The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable, easier to assemble and improves contact integrity as well cable strain relief.
Product Highlights:
- Unique cage design of female contact for low contact resistance and high integrity
- Female contact incorporates a solder barrier to prevent solder running into the contact mating area
- Female connector with improved solid metal latch which is larger and easier to handle
- Additional ground spring contacts for better shell ground continuity
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
- Boot with polyurethane gland gives high protection to cable bending stresses
- Colored rings and boots available for coding or identification
- Sleek and ergonomic design - valuable and handy
- Rugged zinc diecast shell, longlasting and dependable
- Internal thread on shell is well proteced against any damage
Search Keywords:
NC3FXX
Different packaging options available. See Alternatives
IN STOCK:
3,742
Ships today, if you order in
Manufacturer Stock:
1,000
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$4.94
$24.700
50
$3.55
$177.500
100
$3.35
$335.000
300
$3.30
$990.000
500
$3.25
$1,625.000
1,000
$3.20
$3,200.000
2,500
$3.16
$7,900.000
5,000
+
$3.11
$15,550.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IPR1SAD5104
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Auto...
8215
15A 125V 2P 3W (5-15P) Hospital Grade Plug - White Body in a Black Housing
EN91
Battery, Alkaline, AA
8215T
15A 125V 2P 3W (5-15P) Hospital Grade Plug - Black Body in a Transparent Housing
EN92
Battery, Alkaline, AAA