help desk software
DATA SHEET

NC3FXX-14-BAG-D

Neutrik

XX-14 Series - 3 pole female cable connector for 8 mm - 10 mm cable O.D. with black metal housing and silver contacts Special version of the XLR cable connector XX Series for large cable diameters. Incorporating all features of the XX Series. Bulk pac .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FXX-14-BAG-D
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
3
Termination Method:
Solder
Special version of the XLR cable connector XX Series for large cable diameters. Incorporating all features of the XX Series.

3 pole female cable connector for max. 8.5 mm cable O.D. with black metal housing and silver contacts

Bulk packed, to be ordered in multiples of 100.
Product Highlights:
  • Unique cage design of female contact for low contact resistance and high integrity
  • Female contact incorporates a solder barrier to prevent solder running into the contact mating area
  • Female connector with improved solid metal latch which is larger and easier to handle
  • Additional ground spring contacts for better shell ground continuity
  • Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
  • Boot with polyurethane gland gives high protection to cable bending stresses
  • Colored rings and boots available for coding or identification
  • Sleek and ergonomic design - valuable and handy
  • Rugged zinc diecast shell, longlasting and dependable
Search Keywords:
NC3FXX14BAGD
IN STOCK: 101
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.92
$34.600
25
$5.87
$146.750
100
$5.46
$546.000
300
$5.04
$1,512.000
500
$4.96
$2,480.000
1,000
$4.89
$4,890.000
2,500
$4.80
$12,000.000
5,000 +
$4.72
$23,600.000
Tools/3D Models