NC3FXX-B
NeutrikXX Series - 3 pole female cable connector with black metal housing and gold contacts. The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable - .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FXX-B
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
Gold Alloy Over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
The NC3FXX-B is 3 pole female cable connector with black metal housing and gold contacts. The NC3FXX-B has rated voltage of < 50 V and rated current per contact of 16 A and dielectric strength of 1,5 kVdc . The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable, easier to assemble and improves contact integrity as well cable strain relief.
Product Highlights:
- Unique cage design of female contact for low contact resistance and high integrity
- Female contact incorporates a solder barrier to prevent solder running into the contact mating area
- Female connector with improved solid metal latch which is larger and easier to handle
- Additional ground spring contacts for better shell ground continuity
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
- Boot with polyurethane gland gives high protection to cable bending stresses
- Colored rings and boots available for coding or identification
- Sleek and ergonomic design - valuable and handy
- Rugged zinc diecast shell, longlasting and dependable
- Internal thread on shell is well proteced against any damage
Search Keywords:
NC3FXXB
Possible Replacement options available. See Alternatives
IN STOCK:
1,139
Ships today, if you order in
Manufacturer Stock:
2,200
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$6.49
$32.450
25
$5.23
$130.750
100
$4.39
$439.000
300
$4.33
$1,299.000
500
$4.26
$2,130.000
1,000
$4.20
$4,200.000
2,500
$4.13
$10,325.000
5,000
+
$4.07
$20,350.000
CUSTOMERS
ALSO BOUGHT
NC3MRX-B
RX Series - 3 pole right angle male cable connector - black metal housing - gold contacts
...
NC3MXX-B
XX Series - 3 pole male cable connector with black metal housing and gold contacts
The n...
NC3MXX-BAG
XX Series - 3 pole male cable connector with black metal housing and silver contacts.
Th...
BS-31-6S
Terminal Spade Connector - 6 Stud - Crimp - Non-Insulated - 18-22 AWG - Free Hanging (In-...
NP3X-B
PX Series - 3 pole 1/4" professional phone plug - gold contacts - black shell
The heavy ...