help desk software
DATA SHEET

NC3FXX-BAG

Neutrik

XX Series - 3 pole female cable connector with black metal housing and silver contacts. The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FXX-BAG
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
3
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable, easier to assemble and improves contact integrity as well cable strain relief.

3 pole female cable connector with black metal housing and silver contacts.
Product Highlights:
  • Unique cage design of female contact for low contact resistance and high integrity
  • Female contact incorporates a solder barrier to prevent solder running into the contact mating area
  • Female connector with improved solid metal latch which is larger and easier to handle
  • Additional ground spring contacts for better shell ground continuity
  • Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
  • Boot with polyurethane gland gives high protection to cable bending stresses
  • Colored rings and boots available for coding or identification
  • Sleek and ergonomic design - valuable and handy
  • Rugged zinc diecast shell, longlasting and dependable
  • Internal thread on shell is well proteced against any damage
Search Keywords:
NC3FXXBAG
  Possible Replacement options available.  See Alternatives
IN STOCK: 858
Can Ship immediately
Manufacturer Stock:
2,000   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks can ship 12/12/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.13
$25.650
50
$3.83
$191.500
100
$3.59
$359.000
300
$3.53
$1,059.000
500
$3.48
$1,740.000
1,000
$3.43
$3,430.000
2,500
$3.38
$8,450.000
5,000 +
$3.33
$16,650.000
Older Equivalent
NC3FXX-BAG-POS
NC3FXX-BAG-POS
VIEW PRODUCT
Tools/3D Models