NC3FXX-BAG-D
NeutrikXX Series - 3 pole female cable connector with black metal housing and silver contacts. The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FXX-BAG-D
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
3
Termination Method:
Solder
XX Series - 3 pole female cable connector with black metal housing and silver contacts.
The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable
Search Keywords:
NC3FXXBAGD
IN STOCK:
0
On Order:
200
can ship 12/5/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$5.06
$25.300
50
$4.11
$205.500
100
$3.93
$393.000
300
$3.76
$1,128.000
500
$3.60
$1,800.000
1,000
$3.51
$3,510.000
2,500
$3.42
$8,550.000
5,000
+
$3.36
$16,800.000