NC3FXX-B-D
NeutrikXX Series - 3 pole female cable connector with black metal housing and gold contacts. The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable - .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FXX-B-D
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
3
Termination Method:
Solder
The NEUTRIK NC3FXX-B-D is a high-quality XLR cable connector that is part of the XX Series. This connector features a durable black metal housing and gold contacts for optimal signal transmission and longevity. It is designed to provide reliable and secure connections for professional audio applications.The XX Series is the next generation of the widely accepted standard in XLR cable connectors. It offers a range of new features that enhance its reliability and performance. These features include a unique chuck-type strain relief system for improved cable retention, as well as a Sleek and ergonomic design for easy handling.With its gold contacts, the NC3FXX-B-D ensures low noise and high-quality audio transmission. It also provides excellent protection against RF interference for clear and clean audio signals. This connector is ideal for use in concert venues, recording studios, broadcast facilities, and other professional audio applications.Overall, the NEUTRIK NC3FXX-B-D is a top-of-the-line XLR cable connector that combines durability, reliability, and superior audio quality. It is a trusted choice for professionals in the audio industry and offers the peace of mind that comes with using a well-known and respected brand like NEUTRIK.
Search Keywords:
NC3FXXBD
IN STOCK:
2,410
Ships today, if you order in
Manufacturer Stock:
25,200
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$5.81
$29.050
25
$5.02
$125.500
100
$4.82
$482.000
300
$4.75
$1,425.000
500
$4.64
$2,320.000
1,000
$4.50
$4,500.000
2,500
$4.43
$11,075.000
5,000
+
$4.36
$21,800.000