NC3FXX-D
NeutrikXX Series - 3 pole female cable connector with Nickel housing and silver contacts. The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable - ea
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FXX-D
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
XX Series - 3 pole female cable connector with Nickel housing and silver contacts.
The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable - ea
Search Keywords:
NC3FXXD
IN STOCK:
0
On Order:
500
can ship 1/6/25
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$4.67
$23.350
50
$3.80
$190.000
100
$3.74
$374.000
300
$3.52
$1,056.000
500
$3.33
$1,665.000
1,000
$3.28
$3,280.000
2,500
$3.16
$7,900.000
5,000
+
$3.11
$15,550.000