NC3FXX-EMC
NeutrikEMC Series - 3 pole female EMC-XLR cable connector The EMC-XLR Series is a specifically designed version of the XX series to give enhanced RF screening for critical applications in live performance and recording where there are particular problems with
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FXX-EMC
RoHS:
Yes
HTS:
8536694020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
Gold Alloy Over Nickel
Termination Method:
N/A
Operating Temperature:
-30 to 80 °C
EMC Series - 3 pole female EMC-XLR cable connector
The EMC-XLR Series is a specifically designed version of the XX series to give enhanced RF screening for critical applications in live performance and recording where there are particular problems with
Search Keywords:
NC3FXXEMC
IN STOCK:
86
Can Ship immediately
Manufacturer Stock:
200
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$15.16
$75.800
25
$13.83
$345.750
50
$13.25
$662.500
100
$12.72
$1,272.000
300
$11.93
$3,579.000
500
$11.75
$5,875.000
1,000
+
$11.58
$11,580.000