NC3FXX-EMC-B
NeutrikEMC Series - 3 pole female EMC-XLR cable connector - black The EMC-XLR Series is a specifically designed version of the XX series to give enhanced RF screening for critical applications in live performance and recording where there are particular proble
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FXX-EMC-B
RoHS:
Yes
HTS:
8536694020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polyamide 6/63373
Number of Contacts:
3
Contact Plating:
Gold Over Nickel3369
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
EMC Series - 3 pole female EMC-XLR cable connector - black
The EMC-XLR Series is a specifically designed version of the XX series to give enhanced RF screening for critical applications in live performance and recording where there are particular proble
Search Keywords:
NC3FXXEMCB
IN STOCK:
70
Can Ship immediately
Manufacturer Stock:
100
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$16.48
$82.400
25
$15.03
$375.750
50
$14.40
$720.000
100
$13.83
$1,383.000
300
$12.97
$3,891.000
500
$12.78
$6,390.000
1,000
+
$12.59
$12,590.000