NC3FXX-HA-BAG
NeutrikXX Crimp Series - 3 pole female cable connector with black metal housing - silver contacts and crimp termination (standard B crimp). Special version of the XLR cable connector XX Series with crimp terminals. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FXX-HA-BAG
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
Silver
Termination Method:
Crimp
Operating Temperature:
-30 to 80 °C
The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable, easier to assemble and improves contact integrity as well cable strain relief.
3 pole female cable connector with black metal housing, silver contacts and crimp termination.
3 pole female cable connector with black metal housing, silver contacts and crimp termination.
Product Highlights:
- Unique cage design of female contact for low contact resistance and high integrity
- Crimp termination with standard B-crimp tool (B-crimp acc. IEC 60352-2)
- Gastight and Solderless connection (RoHS compliant)
- Female connector with improved solid metal latch which is larger and easier to handle
- Additional ground spring contacts for better shell ground continuity
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
- Boot with polyurethane gland gives high protection to cable bending stresses
- Colored rings and boots available for coding or identification
- Sleek and ergonomic design - valuable and handy
- Rugged zinc diecast shell, longlasting and dependable
Search Keywords:
NC3FXXHABAG
IN STOCK:
310
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$5.13
$25.650
50
$4.22
$211.000
100
$4.04
$404.000
300
$3.88
$1,164.000
500
$3.73
$1,865.000
1,000
$3.64
$3,640.000
2,500
$3.55
$8,875.000
5,000
+
$3.50
$17,500.000