NC3FXX-HD-B-D
NeutrikXX-HD Series - Heavy duty female 3 pole XLR cable connector - black housing - for outdoor use.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FXX-HD-B-D
RoHS:
Yes
HTS:
8536694020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bulk
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
Gold Alloy Over Nickel
Termination Method:
Crimp
Operating Temperature:
-30 to 80 °C
XX-HD Series - Heavy duty female 3 pole XLR cable connector - black housing - for outdoor use.
Search Keywords:
NC3FXXHDBD
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$12.71
$63.550
25
$11.52
$288.000
50
$11.00
$550.000
100
$10.68
$1,068.000
250
$10.10
$2,525.000
500
$9.83
$4,915.000
1,000
+
$9.68
$9,680.000