NC3FXX-HD-D
NeutrikXX-HD Series - Heavy duty female 3 pole XLR cable connector for outdoor use. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FXX-HD-D
RoHS:
Yes
HTS:
8536694020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bulk
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
Gold Alloy Over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
3 pole female cable connector, "heavy duty"
The XX-HD Series is a "heavy duty" XLR cable connector for outdoor use. All metal design, dust and water protected according to IP 67 by mating with related XX-HD cable connector or MPR-HD chassis connector. Gold contacts are standard.
Features & Benefits "Heavy duty" cable connector for outdoor use Rubber sealing jacket protects against water ingress and mechanical shock Dust and water protected according IP 67 in mated condition NC3FXX-HD* mates with NC3MPR-HD chassis connector and NC3MXX-HD* cable connector Gold contacts Chuck type strain relief system for secure clamping of cables Rugged zinc diecast shell, longlasting and dependable
*-D - Bulk packed, to be ordered in multiples of 100
The XX-HD Series is a "heavy duty" XLR cable connector for outdoor use. All metal design, dust and water protected according to IP 67 by mating with related XX-HD cable connector or MPR-HD chassis connector. Gold contacts are standard.
Features & Benefits "Heavy duty" cable connector for outdoor use Rubber sealing jacket protects against water ingress and mechanical shock Dust and water protected according IP 67 in mated condition NC3FXX-HD* mates with NC3MPR-HD chassis connector and NC3MXX-HD* cable connector Gold contacts Chuck type strain relief system for secure clamping of cables Rugged zinc diecast shell, longlasting and dependable
*-D - Bulk packed, to be ordered in multiples of 100
Product Highlights:
- "Heavy duty" cable connector for outdoor use
- Rubber sealing jacket protects against water ingress and mechanical shock
- Dust and water protected according IP 67 in mated condition
- NC3FXX-HD* mates with NC3MPR-HD chassis connector and NC3MXX-HD* cable connector
- Gold contacts
- Chuck type strain relief system for secure clamping of cables
- Rugged zinc diecast shell, longlasting and dependable
Search Keywords:
NC3FXXHDD
IN STOCK:
8
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$11.33
$56.650
25
$10.27
$256.750
50
$9.81
$490.500
100
$9.52
$952.000
250
$9.00
$2,250.000
500
$8.76
$4,380.000
1,000
+
$8.63
$8,630.000