NC3FXX-HE
NeutrikXX-HE Serie - 3 pole female cable connector - velour-chromium housing and machined gold contacts. Exclusive version of standard XX Series. Valuable velour chromium plating. Extra high temperature resistant insulator material. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FXX-HE
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
3
Contact Plating:
Gold Alloy Over Nickel
Termination Method:
N/A
Operating Temperature:
-30 to 80 °C
Exclusive version of standard XX Series. Valuable velour chromium plating. Extra high temperature resistant insulator material.
3 pole female cable connector, Velour chromium housing and machined gold contacts.
3 pole female cable connector, Velour chromium housing and machined gold contacts.
Product Highlights:
- Extra high temperature resistant insulator material
- Machined female contacts
- Valuable velour chromium plating of shell
- Female connector with improved solid metal latch which is larger and easier to handle
- Additional ground spring contacts for better shell ground continuity
- Flammability UL94V-0
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
- Boot with polyurethane gland gives high protection to cable bending stresses
- Colored rings and boots available for coding or identification
- Sleek and ergonomic design - valuable and handy
Search Keywords:
NC3FXXHE
IN STOCK:
501
Can Ship immediately
Manufacturer Stock:
300
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$9.61
$48.050
25
$8.77
$219.250
50
$8.40
$420.000
100
$8.17
$817.000
300
$7.76
$2,328.000
500
$7.57
$3,785.000
1,000
+
$7.45
$7,450.000