NC3FXX-WOB
NeutrikXX Series - 3 pole female cable connector with Nickel housing and silver contacts - without boot. Boot must be ordered separatly. The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers severa .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FXX-WOB
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
3
Termination Method:
Solder
The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable, easier to assemble and improves contact integrity as well cable strain relief.
3 pole female cable connector with Nickel housing and silver contacts, without boot. Boot must be ordered separatly.
3 pole female cable connector with Nickel housing and silver contacts, without boot. Boot must be ordered separatly.
Product Highlights:
- Unique cage design of female contact for low contact resistance and high integrity
- Female contact incorporates a solder barrier to prevent solder running into the contact mating area
- Female connector with improved solid metal latch which is larger and easier to handle
- Additional ground spring contacts for better shell ground continuity
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
- Boot with polyurethane gland gives high protection to cable bending stresses
- Colored rings and boots available for coding or identification
- Sleek and ergonomic design - valuable and handy
- Rugged zinc diecast shell, longlasting and dependable
- Internal thread on shell is well proteced against any damage
Search Keywords:
NC3FXXWOB
IN STOCK:
0
Manufacturer Stock:
200
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$4.19
$20.950
50
$3.41
$170.500
100
$3.36
$336.000
300
$3.16
$948.000
500
$2.99
$1,495.000
1,000
$2.94
$2,940.000
2,500
$2.83
$7,075.000
5,000
+
$2.79
$13,950.000