NC3MAAH
NeutrikAA Series - 3 pole male XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - horizontal PCB mount Most cost-effective round plastic body XLR PCB mount panel connector. Front panel cutout and PCB layout 100% com .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3MAAH
RoHS:
Yes
HTS:
8536694040
COO:
LI
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
XLR Connector3389
Gender:
M3371
Body Orientation:
Right Angle3367
Mounting:
Through Hole3378
Housing Material:
Polyamide3373
Number of Contacts:
3
Contact Plating:
N/A
Termination Method:
Solder3388
Operating Temperature:
-30 to 80 °C
The NC3MAAH is 3 pole male XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount The NC3MAAH has rated voltage of < 50 V and rated current per contact of 6 A and dielectric strength of 1,5 kVdc . Most cost-effective round plastic body XLR PCB mount panel connector. Front panel cutout and PCB layout 100% compatible to A series. "Tulip" type contact design with high contact pressure for highest durability. Flammability rating UL94HB. UL recognized component.
Search Keywords:
NC3MAAH
IN STOCK:
1,931
Can Ship immediately
Manufacturer Stock:
13,400
can ship
10/21/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
can ship
11/1/24
Quantity
Unit Price
Ext. Price
100
$0.796
$79.600
300
$0.784
$235.200
500
$0.772
$386.000
1,000
$0.761
$761.000
2,500
$0.749
$1,872.500
5,000
$0.738
$3,690.000
7,500
$0.727
$5,452.500
10,000
+
$0.716
$7,160.000
CUSTOMERS
ALSO BOUGHT
NC3FAAH2
AA Series - 3 pole female XLR receptacle - grounding: separate ground contact to mating co...
1-967281-1
MICRO-T2/JPT GEH42P
1-967624-1
Connector Housing - JPT Series - Receptacle - 18 Ways - 5 mm.
NCJ6FA-H
Combo A Series - 3 pole XLR female receptacle with 1/4" stereo jack - horizontal PCB mount...
NCJ6FA-H-0
Combo A Series - 3 pole XLR female receptacle with 1/4" stereo jack - horizontal PCB mount...