NC3MAAH-0
NeutrikAA Series - 3 pole male XLR receptacle - grounding: ground contact connected to shell ground - but not to front panel and Pin 1 - horizontal PCB mount Most cost-effective round plastic body XLR PCB mount panel connector. Front panel cutout and PCB layou .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3MAAH-0
RoHS:
Yes
HTS:
8536694040
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
M
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
AuCo Over NiP15
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
t compatibility allows for easy integration into various audio and broadcast applications. The NEUTRIK NC3MAAH-0 is a reliable and durable 3 pole male XLR receptacle, featuring a grounding connection that is connected to the shell ground but not to the front panel. This ensures proper grounding while preventing any interference or noise from being transferred to the front panel. The Pin 1 configuration is designed for horizontal PCB mounting, making it suitable for a wide range of PCB layouts. With its cost-effective yet high-quality construction, the NEUTRIK NC3MAAH-0 is the ideal choice for those seeking a dependable and efficient XLR receptacle for their audio setups.
Search Keywords:
NC3MAAH0
IN STOCK:
836
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$1.097
$109.700
300
$1.062
$318.600
500
$1.015
$507.500
1,000
$0.971
$971.000
2,500
$0.932
$2,330.000
5,000
$0.907
$4,535.000
7,500
$0.893
$6,697.500
10,000
+
$0.880
$8,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
NC3FAAH-0
AA Series - 3 pole female XLR receptacle - grounding: without ground/shell contact - horiz...
LFC037CTP
LTP Rigid Panel Round .153"D .370"L 5mm
CES-102-01-T-S
Board-To-Board Connector - Single - 2.54 mm - 2 Contacts - Receptacle - Through Hole - 1 R...
SJ1-3555NG
3.5 mm Right-Angle Stereo Jack, 5 Pin PCB Mount, Isolated Ground
CES-104-01-T-S
Board-To-Board Connector - Single - 2.54 mm - 4 Contacts - Receptacle - Through Hole - 1 R...