help desk software
DATA SHEET

NC3MAH-0

Neutrik

A Series - 3 pole male XLR receptacle - grounding: ground contact connected to shell ground - but not to front panel and Pin 1 - horizontal PCB mount The 'State of the Art' receptacle. Round plastic body XLR PCB mount panel connector. These have the sma .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3MAH-0
RoHS:
Yes
HTS:
8536694040
COO:
LI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
XLR Connector
Gender:
M
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Polyamide
Number of Contacts:
3
Contact Plating:
AuCo Over NiP15
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
The NC3MAH-0 is 3 pole male XLR receptacle, grounding: ground contact connected to shell ground, but not to front panel and Pin 1, horizontal PCB mount The NC3MAH-0 has rated voltage of < 50 V and rated current per contact of 6 A and dielectric strength of 1,5 kVdc . The 'State of the Art' receptacle. Round plastic body XLR PCB mount panel connector. These have the smallest size and highest packing density (23mm between centres). Hard gold plated contacts with polished contact areas. UL recognized component.
Product Highlights:
  • Smallest XLR receptacles, highest packing density
  • Plastic housing
  • Polished contact areas and hard gold plating
  • Housing flammability UL94V-0
Search Keywords:
NC3MAH0
IN STOCK: 1,600
Can Ship immediately
Manufacturer Stock:
17,600   can ship 12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks can ship 12/12/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.52
$152.000
300
$1.40
$420.000
500
$1.38
$690.000
1,000
$1.34
$1,340.000
2,500
$1.29
$3,225.000
5,000
$1.25
$6,250.000
7,500
$1.23
$9,225.000
10,000 +
$1.22
$12,200.000
Tools/3D Models