NC3MAV
NeutrikA Series - 3 pole male XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - vertical PCB mount The 'State of the Art' receptacle. Round plastic body XLR PCB mount panel connector. These have the smallest size a .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3MAV
RoHS:
Yes
HTS:
8536694040
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Through Hole
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
AuCo Over NiP15
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
The NC3MAV is 3 pole male XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, vertical PCB mount The NC3MAV has rated voltage of < 50 V and rated current per contact of 6 A and dielectric strength of 1,5 kVdc . The 'State of the Art' receptacle. Round plastic body XLR PCB mount panel connector. These have the smallest size and highest packing density (23 mm between centres). Hard gold plated contacts with polished contact areas. UL recognized component.
Search Keywords:
NC3MAV
IN STOCK:
498
Ships today, if you order in
Manufacturer Stock:
600
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
100
$1.45
$145.000
300
$1.34
$402.000
500
$1.32
$660.000
1,000
$1.29
$1,290.000
2,500
$1.23
$3,075.000
5,000
$1.20
$6,000.000
7,500
$1.18
$8,850.000
10,000
+
$1.16
$11,600.000
CUSTOMERS
ALSO BOUGHT
581202B02500G
Heat Sink Passive TO-220 Extruded Thru-Hole Aluminum 12.8°C/W Black Anodized
BX0026
Battery Holder 2-Cell PP3 Size (Glass/Nylon) Screw
MHPS4284
Switch Key 4PDT 0.1A 30VDC 1.76N PC Pins Thru-Hole
CD15FD271JO3F
Mica Capacitor - Standard Dipped - 270pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70...
NC4FAV-0
A Series - 4 pole female XLR receptacle - grounding: separate ground contact to mating con...