NC3MBH-B
NeutrikB Series - 3 pole male XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - steel retention lug - horizontal PCB mount - black chrome shell Same as A series with exception of a metal mounting flange featuring c .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3MBH-B
RoHS:
Yes
HTS:
8536694040
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
M
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
AuCo Over NiP15
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
Same as A series with exception of a metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC practice. UL recognized component.
3 pole male XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, steel retention lug, horizontal PCB mount, black chrome shell
3 pole male XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, steel retention lug, horizontal PCB mount, black chrome shell
Product Highlights:
- Smallest XLR receptacles, highest packing density
- Metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC and RF protection
- Housing flammability UL94V-0
Search Keywords:
NC3MBHB
IN STOCK:
838
Ships today, if you order in
Manufacturer Stock:
200
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
15 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
10
$5.49
$54.900
50
$4.31
$215.500
300
$3.89
$1,167.000
500
$3.62
$1,810.000
1,000
$3.16
$3,160.000
2,500
$3.03
$7,575.000
5,000
$2.99
$14,950.000
7,500
+
$2.94
$22,050.000