NC3MBV
NeutrikB Series - 3 pole male XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - steel retention lug - vertical PCB mount Same as A series with exception of a metal mounting flange featuring continuous circumferenti .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3MBV
RoHS:
Yes
HTS:
8536694040
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Through Hole
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
AuCo Over NiP15
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
The NC3MBV is 3 pole male XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, steel retention lug, vertical PCB mount The NC3MBV has rated voltage of < 50 V and rated current per contact of 6 A and dielectric strength of 1,5 kVdc . Same as A series with exception of a metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC practice. UL recognized component.
Product Highlights:
- Smallest XLR receptacles, highest packing density
- Metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC and RF protection
- Housing flammability UL94V-0
Search Keywords:
NC3MBV
IN STOCK:
1,087
Can Ship immediately
Manufacturer Stock:
2,800
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
14 Weeks
can ship
2/21/25
Quantity
Unit Price
Ext. Price
10
$3.11
$31.100
50
$2.67
$133.500
300
$2.43
$729.000
500
$2.39
$1,195.000
1,000
$2.36
$2,360.000
2,500
$2.32
$5,800.000
5,000
$2.29
$11,450.000
7,500
+
$2.25
$16,875.000
CUSTOMERS
ALSO BOUGHT
3-641215-6
Wire-To-Board Connector - 2.54 mm - 6 Contacts - Header - MTA-100 Series - Through Hole - ...
RS-25-12
AC/DC Power Supply - 1 Output - 12V@2.1A - 25W
PE-65812NLT
XFMR,SGL,DGTL-AUD,LA,1:1,N NPB
NC3FBV2
B Series - 3 pole female XLR receptacle - grounding: separate ground contact to mating con...
BK/GMC-500-R
Fuse Miniature Medium Time Delay Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass