NC3MD-H
NeutrikD Series - 3 pole male receptacle - horizontal PCB mount - Nickel housing - silver contacts Universal D-size metal body XLR panel mount series for pcb mount applications. Insert is removable from shell for ease assembling. UL recognized component. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3MD-H
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
M
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
Silver over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
The NC3MD-H is 3 pole male receptacle, horizontal PCB mount, Nickel housing, silver contacts The NC3MD-H has rated voltage of < 50 V and rated current per contact of 6 A and dielectric strength of 1,5 kVdc . Universal D-size metal body XLR panel mount series for pcb mount applications. Insert is removable from shell for ease assembling. UL recognized component.
Product Highlights:
- D-shape metal shell
- Optimal RF protection using 3 shield contacts
- Insert is removable from rear of connector and locked into place by internal latch - permitting assembling and testing of pcb before assembling into housing
- Front or rear panel mount
Search Keywords:
NC3MDH
IN STOCK:
77
Can Ship immediately
Manufacturer Stock:
1,000
can ship
12/9/24
On Order:
1,200
can ship 3/10/25
Minimum Order:
5
Factory Lead-Time
15 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
5
$6.66
$33.300
25
$4.63
$115.750
100
$4.15
$415.000
300
$4.08
$1,224.000
500
$4.02
$2,010.000
1,000
$3.96
$3,960.000
2,500
$3.90
$9,750.000
5,000
+
$3.85
$19,250.000
CUSTOMERS
ALSO BOUGHT
1-1634622-0
BNC Ins R/A PCB Skt 75Ohm Black
NC3FD-H
D Series - 3 pole female receptacle - horizontal PCB mount - Nickel housing - silver conta...
101-0972-003
101 Series Lens Cap Stovepipe Dark Translucent Green
101-8430-09-203
101 Series, 15/32" MH Black Nickel, T-1 3/4 Midget Flange PMI Base
NC3FX
X Series - 3 pole female cable connector with Nickel housing and silver contacts.
The "i...