NC3MD-H-B
NeutrikD Series - 3 pole male receptacle - horizontal PCB mount - black metal housing - gold contacts Universal D-size metal body XLR panel mount series for pcb mount applications. Insert is removable from shell for ease assembling. UL recognized component. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3MD-H-B
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Panel
Operating Temperature:
N/A
The NC3MD-H-B is 3 pole male receptacle, horizontal PCB mount, black metal housing, gold contacts The NC3MD-H-B has rated voltage of < 50 V and rated current per contact of 6 A and dielectric strength of 1,5 kVdc . Universal D-size metal body XLR panel mount series for pcb mount applications. Insert is removable from shell for ease assembling. UL recognized component.
Product Highlights:
- D-shape metal shell
- Optimal RF protection using 3 shield contacts
- Insert is removable from rear of connector and locked into place by internal latch - permitting assembling and testing of pcb before assembling into housing
- Front or rear panel mount
Search Keywords:
NC3MDHB
IN STOCK:
125
Can Ship immediately
Manufacturer Stock:
500
can ship
10/21/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
5
$9.31
$46.550
25
$8.95
$223.750
100
$7.49
$749.000
300
$7.37
$2,211.000
500
$7.26
$3,630.000
1,000
$6.36
$6,360.000
2,500
$6.27
$15,675.000
5,000
+
$6.17
$30,850.000
CUSTOMERS
ALSO BOUGHT
1658621-3
Rectangular Connector - Receptacle - Forked Contact Type - 16 Positions - 2 Rows - 0.100"(...
6021BG
Heat Sink Passive TO-220 Straight Thru-Hole Aluminum Alloy 6063-T5 12.5°C/W Black Anodized
NC3FD-H-B
D Series - 3 pole female receptacle, horizontal PCB mount - black metal housing - gold con...
5414217-1
BNC Connector - Jack - Female Socket - 75 Ohms - 2 GHz - 500V - Solder Cup Contact and Sol...
1N5256B
Diode Zener Single 30V 5% 500mW 2-Pin DO-35