NC3MD-L-1
NeutrikDL Series - 3 pole male receptacle - solder contacts, Nickel housing, silver contacts Universal D-size metal body XLR panel mount series. UL recognized component. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3MD-L-1
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
Silver over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
The NC3MD-L-1 is 3 pole male receptacle, solder contacts, Nickel housing, silver contacts The NC3MD-L-1 has rated voltage of < 50 V and rated current per contact of 16 A and dielectric strength of 1,5 kVdc . Universal D-size metal body XLR panel mount series. UL recognized component.
Product Highlights:
- Robust "D" metal shell
- Standardized D sized 24 mm panel cutout
- Solder cups on 3 - 7 pole version
Search Keywords:
NC3MDL1
IN STOCK:
1,397
Can Ship immediately
Manufacturer Stock:
200
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$5.26
$26.300
50
$4.05
$202.500
100
$3.67
$367.000
300
$3.61
$1,083.000
500
$3.38
$1,690.000
1,000
$3.24
$3,240.000
2,500
$3.19
$7,975.000
5,000
+
$3.14
$15,700.000
CUSTOMERS
ALSO BOUGHT
NC3FD-L-1
DL Series - 3 pole female receptacle - solder cups - Nickel housing - silver contacts
Un...
NC6FSP-1
P Series - 6 pole female receptacle, solder contacts - Nickel housing - silver contacts. E...
NC4FP-BAG-1
P Series - 4 pole female receptacle, solder contacts - black metal housing - silver contac...
NC7FD-L-1
DL Series - 7 pole female receptacle - solder cups - Nickel housing, silver contacts
Uni...
NC4FX
X Series - 4 pole female cable connector with Nickel housing and silver contacts.
The "i...