help desk software
DATA SHEET

NC3MD-L-1-BAG

Neutrik

Conn Audio M 3 POS Solder ST Panel Mount 3 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3MD-L-1-BAG
RoHS:
Yes
HTS:
8536694030
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Type:
Audio
Gender:
M
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
Silver over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued & Replaced
Conn Audio M 3 POS Solder ST Panel Mount 3 Terminal 1 Port
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
10
Available in less than min:
1
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$9.405
$9.405
10 +
$8.550
$85.500
RECOMMENDED REPLACEMENT
NC3MD-L-BAG-1
NC3MD-L-BAG-1
VIEW PRODUCT
Tools/3D Models
Product Guides