help desk software
DATA SHEET

NC3MD-L-B

Neutrik

Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3MD-L-B
RoHS:
Yes
HTS:
8536694030
COO:
LI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
3
Contact Plating:
Gold Alloy Over Nickel
Termination Method:
Solder Cup
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Search Keywords:
NC3MDLB
  This product is discontinued, but still in stock
IN STOCK: 75
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.81
$69.050
25
$9.65
$241.250
100
$8.64
$864.000
300
$8.09
$2,427.000
500
$7.51
$3,755.000
1,000
$7.06
$7,060.000
2,500
$6.96
$17,400.000
5,000 +
$6.85
$34,250.000
Tools/3D Models
Product Guides