help desk software
DATA SHEET

NC3MD-LX

Neutrik

DLX Series - 3 pole male receptacle - solder cups - Nickel housing - silver contacts The DLX series features a compact all metal housing with an ingenious duplex ground contact - which offers excellent RF protection and shielding. It is the ideal match .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3MD-LX
RoHS:
Yes
HTS:
8536694030
COO:
LI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
3
Contact Plating:
Silver over Nickel
Termination Method:
Solder Cup
Operating Temperature:
-30 to 80 °C
The NC3MD-LX is 3 pole male receptacle, solder cups, Nickel housing, silver contacts The NC3MD-LX has rated voltage of < 50 V and rated current per contact of 16 A and dielectric strength of 1,5 kVdc . The DLX series features a compact all metal housing with an ingenious duplex ground contact, which offers excellent RF protection and shielding. It is the ideal match for mating with Neutrik's EMC XLR cable connector.
Product Highlights:
  • All metal housing offers best overall RF protection and electromagnetic shielding
  • New duplex ground contact for excellent contact integrity between chassis and cable connector
  • Male connector's retention bar replaces plastic design with all metal version improving pull-out force
  • Larger solder contacts for easier termination
  • Optional connection to easily join pin1 to chassis ground
  • D-style housing provides installation compatibility with industry standard D mounting dimensions
Search Keywords:
NC3MDLX
IN STOCK: 294
Can Ship immediately
Manufacturer Stock:
900   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.79
$23.950
50
$3.89
$194.500
100
$3.83
$383.000
300
$3.61
$1,083.000
500
$3.41
$1,705.000
1,000
$3.36
$3,360.000
2,500
$3.23
$8,075.000
5,000 +
$3.19
$15,950.000
Tools/3D Models