help desk software
DATA SHEET

NC3MD-LX-B

Neutrik

DLX Series - 3 pole male receptacle - solder cups - black metal housing - gold contacts The DLX series features a compact all metal housing with an ingenious duplex ground contact - which offers excellent RF protection and shielding. It is the ideal mat

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3MD-LX-B
RoHS:
Yes
HTS:
8536694030
COO:
LI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
IP40 XLR Connector3389
Gender:
M3371
Body Orientation:
Straight3367
Mounting:
Cable Mount3378
Housing Material:
Polyamide 6/63373
Number of Contacts:
3
Contact Plating:
Gold Alloy Over Nickel3369
Termination Method:
Solder Cup3388
Operating Temperature:
-30 to 80 °C
DLX Series - 3 pole male receptacle - solder cups - black metal housing - gold contacts The DLX series features a compact all metal housing with an ingenious duplex ground contact - which offers excellent RF protection and shielding. It is the ideal mat
Search Keywords:
NC3MDLXB
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Manufacturer Stock:
1,200   can ship 12/2/24
Minimum Order:
5
Available in less than min:
1
Factory Lead-Time
3 Weeks can ship 12/12/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$6.259
$6.259
5
$5.690
$28.450
50
$4.680
$234.000
100
$4.490
$449.000
300
$4.310
$1,293.000
500
$4.150
$2,075.000
1,000
$4.040
$4,040.000
2,500
$3.950
$9,875.000
5,000 +
$3.890
$19,450.000
Tools/3D Models