NC3MD-V
NeutrikD Series - 3 pole male receptacle, vertical PCB mount - Nickel housing - silver contacts Universal D-size metal body XLR panel mount series for pcb mount applications. Insert is removable from shell for ease assembling. UL recognized component. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3MD-V
RoHS:
Yes
HTS:
8536694030
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Through Hole
Housing Material:
Zinc Die Cast
Number of Contacts:
3
Contact Plating:
Silver over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
The NC3MD-V is 3 pole male receptacle, vertical PCB mount, Nickel housing, silver contacts The NC3MD-V has rated voltage of < 50 V and rated current per contact of 6 A and dielectric strength of 1,5 kVdc . Universal D-size metal body XLR panel mount series for pcb mount applications. Insert is removable from shell for ease assembling. UL recognized component.
Product Highlights:
- D-shape metal shell
- Optimal RF protection using 3 shield contacts.
- Insert is removable from rear of connector and locked into place by internal latch - permitting assembling and testing of pcb before assembling into housing
- Front or rear panel mount
Search Keywords:
NC3MDV
IN STOCK:
508
Ships today, if you order in
On Order:
400
can ship 12/16/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$6.73
$33.650
25
$5.65
$141.250
100
$5.22
$522.000
300
$4.79
$1,437.000
500
$4.72
$2,360.000
1,000
$4.65
$4,650.000
2,500
$4.55
$11,375.000
5,000
+
$4.48
$22,400.000