NC3MD-V-B
NeutrikD Series - 3 pole male receptacle, vertical PCB mount - black metal housing - gold contacts Universal D-size metal body XLR panel mount series for pcb mount applications. Insert is removable from shell for ease assembling. UL recognized component. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3MD-V-B
RoHS:
Yes
HTS:
8536694030
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Through Hole
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
Gold Alloy Over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
The NC3MD-V-B is 3 pole male receptacle, vertical PCB mount, black metal housing, gold contacts The NC3MD-V-B has rated voltage of < 50 V and rated current per contact of 6 A and dielectric strength of 1,5 kVdc . Universal D-size metal body XLR panel mount series for pcb mount applications. Insert is removable from shell for ease assembling. UL recognized component.
Product Highlights:
- D-shape metal shell
- Optimal RF protection using 3 shield contacts
- Insert is removable from rear of connector and locked into place by internal latch - permitting assembling and testing of pcb before assembling into housing
- Front or rear panel mount
Search Keywords:
NC3MDVB
IN STOCK:
1,095
Ships today, if you order in
Manufacturer Stock:
800
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$9.65
$48.250
25
$8.87
$221.750
50
$8.73
$436.500
100
$7.42
$742.000
300
$7.31
$2,193.000
500
$6.70
$3,350.000
1,000
$6.00
$6,000.000
2,500
+
$5.91
$14,775.000