NC3MP
NeutrikP Series - 3 pole male receptacle - solder contacts, Nickel housing - silver contacts Smallest available traditional style metal panel mount connector with large solder cups for ease hard wiring. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3MP
RoHS:
Yes
HTS:
8536694030
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
Silver over Nickel
Termination Method:
Solder Cup
Operating Temperature:
-30 to 80 °C
The NC3MP is 3 pole male receptacle, solder contacts, Nickel housing, silver contacts The NC3MP has rated voltage of < 50 V and rated current per contact of 16 A and dielectric strength of 1,5 kVdc . Smallest available traditional style metal panel mount connector with large solder cups for ease hard wiring.
Product Highlights:
- Smallest available hard wiring receptacles with large solder cups
- Compatible with switchcraft D*M, D*F; Cannon XLB2*31, XLB2*32
Search Keywords:
NC3MP
IN STOCK:
586
Can Ship immediately
Manufacturer Stock:
900
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
5
$4.77
$23.850
50
$3.88
$194.000
100
$3.82
$382.000
300
$3.59
$1,077.000
500
$3.40
$1,700.000
1,000
$3.35
$3,350.000
2,500
$3.22
$8,050.000
5,000
+
$3.17
$15,850.000
CUSTOMERS
ALSO BOUGHT
67ZR20KLF
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.11 X 4.95 X 10.4mm) Pin ...
3-350816-2
Quick Disconnect - Female - 0.187" (4.75mm) Tab Width - 0.020" (0.51mm) Tab Thickness - 14...
67ZR5KLF
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin ...
3-350820-2
Quick Disconnect - Female - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 14...
91A1A-B24-D15L
Res Conductive Plastic POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (31.75 X 15.8...