help desk software
DATA SHEET

NC3MRX

Neutrik

RX Series - 3 pole right angle male cable connector - nickel housing - silver contacts The RX Series is the right angle version of the XX cable connector series. The successor of the RC series offers several new features which make it more reliable - ea .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3MRX
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
XLR Connector
Gender:
M
Body Orientation:
Right Angle
Mounting:
Cable Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
The NC3MRX is 3 pole right angle male cable connector, nickel housing, silver contacts The NC3MRX has rated voltage of < 50 V and rated current per contact of 16 A and dielectric strength of 1,5 kVdc . The RX Series is the right angle version of the XX cable connector series. The successor of the RC series offers several new features which make it more reliable, easier to assemble and improves contact integrity as well cable strain relief.
Product Highlights:
  • Extra slim right-angle connector
  • 5 selectable cable outlet positions
  • Male connector with improved locking recess without "window", more stringent housing increases durability
  • Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
  • Boot with polyurethane gland gives high protection to cable bending stresses
  • Coloured rings and boots available for coding or identification
  • Sleek and ergonomic design - valuable and handy
Search Keywords:
NC3MRX
IN STOCK: 116
Can Ship immediately
Manufacturer Stock:
900   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.72
$53.600
25
$9.78
$244.500
50
$9.37
$468.500
100
$9.11
$911.000
250
$8.65
$2,162.500
500
$8.44
$4,220.000
1,000 +
$8.31
$8,310.000
Tools/3D Models