NC3MRX-B
NeutrikRX Series - 3 pole right angle male cable connector - black metal housing - gold contacts The RX Series is the right angle version of the XX cable connector series. The successor of the RC series offers several new features which make it more reliable -
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3MRX-B
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
50
Type:
XLR Connector
Gender:
M
Body Orientation:
Right Angle
Mounting:
Cable Mount
Housing Material:
N/A
Number of Contacts:
3
Contact Plating:
Gold
Termination Method:
N/A
Operating Temperature:
N/A
RX Series - 3 pole right angle male cable connector - black metal housing - gold contacts
The RX Series is the right angle version of the XX cable connector series. The successor of the RC series offers several new features which make it more reliable -
Search Keywords:
NC3MRXB
IN STOCK:
93
Can Ship immediately
Manufacturer Stock:
50
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$12.57
$62.850
25
$11.39
$284.750
50
$10.88
$544.000
100
$10.57
$1,057.000
250
$9.99
$2,497.500
500
$9.72
$4,860.000
1,000
+
$9.57
$9,570.000
CUSTOMERS
ALSO BOUGHT
NC3FXX-B
XX Series - 3 pole female cable connector with black metal housing and gold contacts.
Th...
NC3MXX-B
XX Series - 3 pole male cable connector with black metal housing and gold contacts
The n...
NP3X-B
PX Series - 3 pole 1/4" professional phone plug - gold contacts - black shell
The heavy ...