NC3MX
NeutrikX Series - 3 pole male cable connector with Nickel housing and silver contacts. The "industry standard" XLR cable connector - easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell - fibreglass reinforced hard plastic .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3MX
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
N/A
Number of Contacts:
3
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued
The NC3MX is 3 pole male cable connector with Nickel housing and silver contacts. The NC3MX has rated voltage of < 50 V and rated current per contact of 16 A and dielectric strength of 1,5 kVdc . The "industry standard" XLR cable connector, easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell, fibreglass reinforced hard plastic insert and chuck type strain relief for secure clamping of all cables.
Product Highlights:
- Rugged zinc diecast shell, long lasting and durable
- Chuck type strain relief system for secure clamping of cables
- Boot with rubber gland gives high protection against bending stresses
- Coloured rings and boots available for coding and marking
- UL recognized components
Search Keywords:
NC3MX
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
5,119
Can Ship immediately
Manufacturer Stock:
300
can ship
12/6/24
On Order:
2,000
can ship 12/25/24
1,900
can ship 1/10/25
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$6.08
$30.400
50
$3.69
$184.500
100
$3.09
$309.000
300
$3.04
$912.000
500
$3.00
$1,500.000
1,000
$2.95
$2,950.000
2,500
$2.91
$7,275.000
5,000
+
$2.86
$14,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
39-01-3069
Conn Housing M 6 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
JS1-24V-F
Power Relay 24VDC 5DC/10AAC SPDT(22x16x16.4)mm THT
JW2SN-DC24V
General Purpose Relay - JW Series - Power - Non Latching - DPDT - 24 VDC - 5 A.
BSX-5-GREEN
Colored Boot - X Series - Green.
09CL4MX
DIN Audio / Video Connector - 4 Contacts - Plug - Cable Mount - Solder - Tin Plated Contac...