NC3MX-B
NeutrikX Series - 3 pole male cable connector with black metal housing and gold contacts. The "industry standard" XLR cable connector - easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell - fibreglass reinforced hard plas .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3MX-B
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
N/A
Number of Contacts:
3
Contact Plating:
Gold Alloy Over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued
The NC3MX-B is 3 pole male cable connector with black metal housing and gold contacts. The NC3MX-B has rated voltage of < 50 V and rated current per contact of 16 A and dielectric strength of 1,5 kVdc . The "industry standard" XLR cable connector, easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell, fibreglass reinforced hard plastic insert and chuck type strain relief for secure clamping of all cables.
Product Highlights:
- Boot with rubber gland gives high protection against bending stresses
- Coloured rings and boots available for coding and marking
- UL recognized components
Search Keywords:
NC3MXB
This product is discontinued, but still in stock
IN STOCK:
3,489
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$6.04
$30.200
25
$4.91
$122.750
100
$4.45
$445.000
300
$4.38
$1,314.000
500
$4.32
$2,160.000
1,000
$4.25
$4,250.000
2,500
$4.19
$10,475.000
5,000
+
$4.13
$20,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
NC3FX-B
X Series - 3 pole female cable connector with black metal housing and gold contacts.
The...
BSX-2-RED
Connector Accessory - Bushing - XLR Cable Connectors - Jacks - NE8MC-1 and NE8MC-B-1 Cable...
BSX-6-BLUE
Colored Boot - X Series - Blue.
BSX-9-WHITE
Connector Accessories Sleeve White Box
NC4FX-B
X Series - 4 pole female cable connector with black metal housing and gold contacts.
The...