NC3MX-BAG
NeutrikX Series - 3 pole male cable connector with black metal housing and silver contacts. The "industry standard" XLR cable connector - easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell - fibreglass reinforced hard pl .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3MX-BAG
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
N/A
Number of Contacts:
3
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued
The NC3MX-BAG is 3 pole male cable connector with black metal housing and silver contacts. The NC3MX-BAG has rated voltage of < 50 V and rated current per contact of 16 A and dielectric strength of 1,5 kVdc . The "industry standard" XLR cable connector, easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell, fibreglass reinforced hard plastic insert and chuck type strain relief for secure clamping of all cables.
Product Highlights:
- Rugged zinc diecast shell, long lasting and durable
- Chuck type strain relief system for secure clamping of cables
- Boot with rubber gland gives high protection against bending stresses
- Coloured rings and boots available for coding and marking
- UL recognized components
Search Keywords:
NC3MXBAG
This product is discontinued, but still in stock
IN STOCK:
604
Can Ship immediately
Manufacturer Stock:
1,200
can ship
12/6/24
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$5.427
$27.135
50
$4.024
$201.200
100
$3.863
$386.300
300
$3.805
$1,141.500
500
$3.767
$1,883.500
1,000
$3.729
$3,729.000
2,500
$3.692
$9,230.000
5,000
+
$3.655
$18,275.000
CUSTOMERS
ALSO BOUGHT
66504-3
TE’s size 20 DF, Crimp, Snap-In sockets feature a tulip entry design in order to prevent c...
NC3FX-BAG
X Series - 3 pole female cable connector, black metal housing and silver contacts.
The "...
NC4MX-B
X Series - 4 pole male cable connector with black metal housing and gold contacts.
The "...
NAC3FX-W-TOP
powerCON TRUE1 TOP Cable Connectors - Locking female cable connector - screw terminals
...
RAY-101-4.0(10)
Copper Braid, Tin-plated - 4.0mm Nom I.D. - 10m/Roll