NC3MX-HD
NeutrikX-HD Series - 3 pole male cable connector - "heavy duty" - metal boot and stainless steel shell - gold contacts The X-HD Series is a "Heavy duty" XLR cable connector for outdoor use. All metal design - dust and water protected according to IP 65 by ma .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3MX-HD
RoHS:
Yes
HTS:
8536694020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
50
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
Gold Alloy Over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued
The X-HD Series is a "Heavy duty" XLR cable connector for outdoor use. All metal design, dust and water protected according to IP 65 by mating with related X-HD cable connector or MPR-HD chassis connector. Gold contacts are standard.
3 pole male cable connector, "heavy duty", metal boot and stainless steel shell, gold contacts
3 pole male cable connector, "heavy duty", metal boot and stainless steel shell, gold contacts
Product Highlights:
- "Heavy duty" cable connector for outdoor use
- All metal design
- Male connector in stainless steel
- NC*MX-HD mates with NC*FX-HD cable connector
- Dust and water protected according IP 65 in mated condition
- Gold contacts
- Chuck type strain relief system for secure clamping of cables
- Boot with rubber gland gives high protection against bending stresses
Search Keywords:
NC3MXHD
This product is discontinued, but still in stock
IN STOCK:
437
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$10.99
$54.950
25
$9.87
$246.750
50
$9.72
$486.000
100
$9.43
$943.000
250
$9.29
$2,322.500
500
$9.15
$4,575.000
1,000
+
$9.01
$9,010.000
Product Guides
Product Changes