NC3MXX-14-BAG-D
NeutrikXX-14 Series - 3 pole male cable connector for 8 mm - 10 mm cable O.D. with black metal housing and silver contacts Special version of the XLR cable connector XX Series for large cable diameters. Incorporating all features of the XX Series. Bulk packe
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3MXX-14-BAG-D
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
3
Termination Method:
Solder
XX-14 Series - 3 pole male cable connector for 8 mm - 10 mm cable O.D. with black metal housing and silver contacts
Special version of the XLR cable connector XX Series for large cable diameters. Incorporating all features of the XX Series.
Bulk packe
Search Keywords:
NC3MXX14BAGD
IN STOCK:
18
Can Ship immediately
Manufacturer Stock:
200
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$6.15
$30.750
25
$5.21
$130.250
100
$4.85
$485.000
300
$4.48
$1,344.000
500
$4.41
$2,205.000
1,000
$4.35
$4,350.000
2,500
$4.26
$10,650.000
5,000
+
$4.20
$21,000.000