NC3MXX-14-D
NeutrikXX-14 Series - 3 pole male cable connector for 8 mm - 10 mm cable O.D. with Nickel housing and silver contacts Special version of the XLR cable connector XX Series for large cable diameters. Incorporating all features of the XX Series. Bulk packed - t .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3MXX-14-D
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
3
Termination Method:
Solder
Special version of the XLR cable connector XX Series for large cable diameters. Incorporating all features of the XX Series.
3 pole male cable connector for max. 9.6mm cable O.D. with Nickel housing and silver contacts
Bulk packed, to be ordered in multiples of 100.
3 pole male cable connector for max. 9.6mm cable O.D. with Nickel housing and silver contacts
Bulk packed, to be ordered in multiples of 100.
Product Highlights:
- Unique cage design of female contact for low contact resistance and high integrity
- Female contact incorporates a solder barrier to prevent solder running into the contact mating area
- Female connector with improved solid metal latch which is larger and easier to handle
- Additional ground spring contacts for better shell ground continuity
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
- Boot with polyurethane gland gives high protection to cable bending stresses
- Colored rings and boots available for coding or identification
- Sleek and ergonomic design - valuable and handy
- Rugged zinc diecast shell, longlasting and dependable
Search Keywords:
NC3MXX14D
IN STOCK:
852
Can Ship immediately
On Order:
200
can ship 12/20/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$5.69
$28.450
50
$4.62
$231.000
100
$4.42
$442.000
300
$4.23
$1,269.000
500
$4.05
$2,025.000
1,000
$3.95
$3,950.000
2,500
$3.84
$9,600.000
5,000
+
$3.79
$18,950.000
Product Guides